10025572 | Fischer Elektronik

Socket header, 36 pole, pitch 2.54 mm, straight, black, 10025572

Order No.: 59F9284
EAN: 4099891007874
MPN:
10025572
BL 11 254 36 S
Series: BL 11
10025572 Fischer Elektronik PCB Connection Systems Image 1
10025572 Fischer Elektronik PCB Connection Systems Image 2
10025572 Fischer Elektronik PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.1983 € *
Available: 88 pcs.
Total Price:
10.20 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1983 €
5 pcs.
9.6628 €
10 pcs.
9.0440 €
25 pcs.
8.2467 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket headers for PCB mounting, type Fischer BL 11.

2.54 mm grid. Insertion from the top or bottom, splittable, single-row, for 0.6 to 0.65 mm square pins; Rated current: 3.0 A. Rated voltage: 250 VAC. Test voltage: 500 V. Insulation resistance: > 1000 Gohm. Contact resistance: < 20 mohm. Capacitance between adjacent contacts: < 0.9 pF. Insulator: glass fiber-reinforced polyester. Contacts: nickel-plated CuSn alloy, with 0.2 µm selective gold-plating. Insertion/removal forces: 1.5/0.5 N. Operating temperatures: –40 to +105 °C.

Technical attributes (type, number of poles): BL 11/254/ 36/S, 36–pole

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 36 pole
Grid 2.54 mm
Connection PCB connection
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Original Packaging Bar with 6 pieces
Customs tariff number 85369095
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes