10025486 | Fischer Elektronik
Socket header, 36 pole, pitch 2.54 mm, straight, 10025486
Order No.: 68F0126
MPN:
10025486
BL 1 36 Z
This item is no longer available.
As an alternative, we recommend the following item:
Socket header, 36 pole, pitch 2.54 mm, straight, black, 10025486
Order No.: 59F9180
Manufacturer: Fischer Elektronik
per pc. 3.1892 € *
Female socket, 10025486, Fischer Elektronik
Female socket stamped contact spring (fork contact), for 0.635 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 36 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 125 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |