10025485 | Fischer Elektronik

Socket header, 36 pole, pitch 2.54 mm, straight, 10025485

Order No.: 68F0125
MPN:
10025485
BL 1 36 G
10025485 Fischer Elektronik PCB Connection Systems
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Socket header, 36 pole, pitch 2.54 mm, straight, black, 10025485
Socket header, 36 pole, pitch 2.54 mm, straight, black, 10025485
Order No.: 59F690
Manufacturer: Fischer Elektronik
per pc. 5.6168 € *

Female socket, 10025485, Fischer Elektronik

Female socket stamped contact spring (fork contact), for 0.635 mm.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 36 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 125 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement