10025417 | Fischer Elektronik

Socket header, 5 pole, pitch 2.54 mm, straight, 10025417

Order No.: 68F0170
MPN:
10025417
BL 1 5 G
10025417 Fischer Elektronik PCB Connection Systems
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Socket header, 5 pole, pitch 2.54 mm, straight, black, 10025417
Socket header, 5 pole, pitch 2.54 mm, straight, black, 10025417
Order No.: 59F9166
Manufacturer: Fischer Elektronik
per pc. 0.8211 € *

Female socket, 10025417, Fischer Elektronik

Female socket stamped contact spring (fork contact), for 0.635 mm.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 125 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement