10007582 | Fischer Elektronik

Pin header, 50 pole, pitch 1.27 mm, straight, black, 10007582

Order No.: 58F548
EAN: 4099891003999
MPN:
10007582
SLR 5 SMD 50 G
Series: SLR
10007582 Fischer Elektronik PCB Connection Systems Image 1
10007582 Fischer Elektronik PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.5390 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
21.54 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5390 €
2 pcs.
20.1586 €
5 pcs.
18.9329 €
10 pcs.
17.6001 €
*incl. VAT plus shipping costs
Subject to prior sale

Single-row and dual-row precision pin headers, type Fischer SLR 1../SLR 2.

With 1.27 mm grid and 0.43 mm round pins; Contact finish: gold-plated.

For SMD, type SLR 5SMD.

For surface mounting. Single row with 50 contacts. Insertion direction at right angle to the PCB surface.

Type: SLR 5SMD

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 50 pole
Grid 1.27 mm
Connection SMD
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated voltage 100 V
Rated current 1 A
Additional parts equipped
Colour black
Logistics
Property Value
Customs tariff number 85369095
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes