10007575 | Fischer Elektronik
Pin header, 25 pole, pitch 1.27 mm, angled, black, 10007575
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.1265 € *
Available: 1 pcs.
Total Price:
11.13 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1265 €
5 pcs.
10.5434 €
10 pcs.
9.8651 €
25 pcs.
8.9964 €
*incl. VAT plus shipping costs
Subject to prior sale
Single-row and dual-row precision pin headers, type Fischer SLR 1../SLR 2.
With 1.27 mm grid and 0.43 mm round pins; Contact finish: gold-plated.
Angled, type SLR 3../SLR 4.
Type: SLR 325, single–row, 25 contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 25 pole | |
| Grid | 1.27 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 100 V | |
| Rated current | 1 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |