10007567 | Fischer Elektronik
Pin header, 25 pole, pitch 1.27 mm, straight, black, 10007567
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.4482 € *
Available: 605 pcs.
Total Price:
10.45 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4482 €
5 pcs.
9.9127 €
10 pcs.
9.2701 €
25 pcs.
8.4490 €
*incl. VAT plus shipping costs
Subject to prior sale
Single-row and dual-row precision pin headers, type Fischer SLR 1../SLR 2.
With 1.27 mm grid and 0.43 mm round pins; Contact finish: gold-plated.
Type: SLR 125, single–row, 25 contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 25 pole | |
| Grid | 1.27 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 100 V | |
| Rated current | 1 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |