10007457 | Fischer Elektronik
Socket header, 20 pole, pitch 2.54 mm, straight, gray, 10007457
Unit Price (€ / pc.)
4.6053 € *
Next delivery: 25 pcs. on 2026-04-21
Total Price:
4.61 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6053 €
10 pcs.
4.2721 €
25 pcs.
3.9865 €
50 pcs.
3.6295 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connectors for ribbon cables, type Fischer PV.
For insertion on pin headers (e.g. type 511.030, TE ConnectivityAMP Modu II etc.), with automatic insulation displacement terminals for wires from AWG 28 to 30 and max. insulation diameter of 1.1 mm; Contact finish: gold-plated on nickel primer. Insulator: polycarbonate. Color: gray, RAL 7032. Operating temperatures: –55 to +125 °C. Rated current: 2.0 A. Rated voltage: 250 Volt.
Technical attributes (type, number of poles, dimensions): PV 20, 20-pole, A 30.00/B 22.86 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 20 pole | |
| Grid | 2.54 mm | |
| Connection | IDC connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 2 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |