10005966 | Fischer Elektronik
Socket header, 25 pole, pitch 1.27 mm, angled, black, 10005966
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.8647 € *
Available: 25 pcs.
Total Price:
10.86 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8647 €
5 pcs.
10.3054 €
10 pcs.
9.6390 €
25 pcs.
8.7822 €
*incl. VAT plus shipping costs
Subject to prior sale
Single-row and dual-row precision socket headers, type Fischer BLR 1../BLR 2.
Grid: 1.27 mm. For pin headers with round pins from 0.35 mm to 0.45 mm. With turned precision contacts. Finish: tinned. Closed version, prevents rising of flux agents. Operating temperatures: –40 to +105 °C.
Angled, type BLR 3.
Type: BLR 325, single-row 25 contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 25 pole | |
| Grid | 1.27 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 100 V | |
| Rated current | 1 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |