10005965 | Fischer Elektronik
Socket header, 50 pole, pitch 1.27 mm, straight, black, 10005965
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.1598 € *
Available: 33 pcs.
Total Price:
17.16 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1598 €
5 pcs.
16.2673 €
10 pcs.
15.2201 €
25 pcs.
13.8754 €
*incl. VAT plus shipping costs
Subject to prior sale
Single-row and dual-row precision socket headers, type Fischer BLR 1../BLR 2.
Grid: 1.27 mm. For pin headers with round pins from 0.35 mm to 0.45 mm. With turned precision contacts. Finish: tinned. Closed version, prevents rising of flux agents. Operating temperatures: –40 to +105 °C.
Type: BLR 250, dual-row, 2 x 25 contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 50 pole | |
| Grid | 1.27 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 100 V | |
| Rated current | 1 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |