GS 66 | Fischer Elektronik
Mica wafer for semiconductors
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0393 € *
Standard delivery time from the manufacturer is: On Request
Mica wafers for semiconductors, type GS.
Material thickness: 0.05 mm. Breakdown voltage: 2.0 kV. Thermal resistance: 0.4 K/W.
Type: GS 66, 34.0 x 20.0 mm, oval, TO 66
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mica wafer | |
| Material | muscovite | |
| Dielectric strength | 5000 V/mm | |
| Thickness | 0.05 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |