10007279 | Fischer Elektronik
Spacer, 8.9 mm, black, for LED 3 mm/5 mm, 10007279
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1297 € *
Standard delivery time from the manufacturer is: 2 Weeks
LED spacers, type Fischer MAH.
Self-holding. Made of polyphthalamide, black. For 3.0 mm and 5.0 mm LEDs; Operating temperatures: –40 to +120 °C. Inflammability class: UL 94 VDC0.
Technical attributes (type, dimensions, LED diameter): MAH 89, A 8.9, B 4.7 mm, LED-D 5.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer | |
| Version | 8.9 mm | |
| Colour | black | |
| Suitable for | LED 3 mm/5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |