10007484 | Fischer Elektronik
4 mm socket, solder connection, black, 10007484
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0472 € *
Available: 310 pcs.
Solder receptacles, 1.0 mm, insulated, type Fischer SB 16.
For 1.0 mm plug pins, slotted contact pin with pressed knurl; Material: brass, with 2.0 µm nickel primer and 0.25 µm gold layer. Grip made of black plastic
Type: SB 16, receptacle
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 4 mm | |
| Colour | black | |
| Connection | solder connection | |
| contact surface | gold-plated | |
| Touch safe | No | |
| Length | 16.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |