10007483 | Fischer Elektronik
2 mm socket, solder connection, black, 10007483
Unit Price (€ / pc.)
1.6065 € *
Available: 150 pcs.
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
10 pcs.
1.4875 €
25 pcs.
1.3923 €
50 pcs.
1.2614 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder receptacles, 2.0 mm, insulated, type Fischer SB 13.
For 2.0 mm plug pins, plastic insulation, slotted contact made of brass with 2.0 µm nickel primer and 0.25 µm gold plating.
Type: SB 13, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 2 mm | |
| Colour | black | |
| Connection | solder connection | |
| contact surface | gold-plated | |
| Rated current | 3 A | |
| Touch safe | No | |
| Length | 11 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |