10007481 | Fischer Elektronik
Socket, solder connection, blue, 10007481
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6065 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
10 pcs.
1.4875 €
25 pcs.
1.3923 €
50 pcs.
1.2614 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder receptacles, 2.0 mm, insulated, type Fischer SB 13.
For 2.0 mm plug pins, plastic insulation, slotted contact made of brass with 2.0 µm nickel primer and 0.25 µm gold plating.
Type: SB 13, blue
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Colour | blue | |
| Connection | solder connection | |
| contact surface | gold-plated | |
| Touch safe | No | |
| Length | 11 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |