SK 530 200 AL | Fischer Elektronik
Extruded heatsink, (L x W x H) 200 x 200 x 84 mm, 0.504 to 0.14 K/W, natural aluminum, SK 530 200 AL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.9657 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
55.97 € *
Price list
Quantity
Price per unit*
1 pcs.
55.9657 €
5 pcs.
54.3830 €
10 pcs.
53.6333 €
25 pcs.
52.1815 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10102952, Fischer Elektronik
Extruded Heatsink SK 530 in 200 mm x 200 mm x 84 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.14 K/W | |
| Max. heat resistance | 0.504 K/W | |
| Length | 200 mm | |
| Width | 200 mm | |
| Height | 84 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |