KK 32 | Fischer Elektronik
Clip-on heatsink, (L x W x H) 3.3 x 13 x 30 mm, 60 K/W, black anodized, KK 32
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1428 € *
Available: 434 pcs.
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1428 €
50 pcs.
0.1321 €
100 pcs.
0.1226 €
250 pcs.
0.1119 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature heatsink, type Fischer KK.
Snap-on heatsink for SOT-32, TO-126, SOT-82, made of blackened spring bronze.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 60 K/W | |
| Length | 3.3 mm | |
| Width | 13 mm | |
| Height | 30 mm | |
| Material | spring bronze | |
| Version | clip-on heatsink | |
| Surface type | black anodized | |
| Suitable for | SOT-32, TO-126, SOT-82 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74072900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |