10151901 | Fischer Elektronik
Clip-on heatsink, (L x W x H) 26 x 23 x 9 mm, 18.9 K/W, solderable surface, 10151901
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9397 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9397 €
10 pcs.
1.8088 €
25 pcs.
1.6898 €
50 pcs.
1.5351 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat sink, FK 277 MI 247 O, Fischer Elektronik
Heatsink pluggable
Features
- Universal clip-on heatsinks for design TO 218, TO 247, TO 248, SIP-Multiwatt and similar
- Integrated clamp geometry for a secure fixing of the device
- Angled designs with enlarged surface
- Modifications and special designs according to customer’s specifications
Technical data
- Version: Clip-on Heat sink
- Material: Cu
- Length: 30 mm
- Suitable for: TO220|TO248|TO247|TO218|SIP Multiwatt
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 18.9 K/W | |
| Length | 26 mm | |
| Width | 23 mm | |
| Height | 9 mm | |
| Material | copper | |
| Version | clip-on heatsink | |
| Surface type | solderable surface | |
| Suitable for | TO220, TO248, TO247, TO218, SIP Multiwatt |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74152900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |