10138807 | Fischer Elektronik
Extruded heatsink, (L x W x H) 75 x 482.8 x 33.5 mm, 0.42 to 0.12 K/W, anodized, 10138807
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.9923 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
48.99 € *
Price list
Quantity
Price per unit*
1 pcs.
48.9923 €
5 pcs.
46.8622 €
10 pcs.
44.9106 €
25 pcs.
43.1137 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10138807, Fischer Elektronik
Extruded Heatsink SK 191 in 75 mm x 482.8 mm x 33.5 mm. Surface natural colour anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.12 K/W | |
| Max. heat resistance | 0.42 K/W | |
| Length | 75 mm | |
| Width | 482.8 mm | |
| Height | 33.5 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |