10127578 | Fischer Elektronik

LED heatsink, (L x Ø) 20 x 46 mm, 3.6 to 1.4 K/W, black anodized, 10127578

Order No.: 65B791
EAN: 4099889472622
MPN:
10127578
SK 619 20 SA
Series: SK
10127578 Fischer Elektronik Heat Sinks Image 1
10127578 Fischer Elektronik Heat Sinks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3796 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.3796 €

Heatsink for LEDs, type Fischer SK 619.

Black anodized.

Technical specifications
Filter Property Value
Min. heat resistance 1.4 K/W
Max. heat resistance 3.6 K/W
diameter 46 mm
Length 20 mm
Material aluminum
Version LED heatsink
Surface type black anodized
Suitable for LED
Logistics
Property Value
Country of origin DE
Customs tariff number 76042990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes