10127559 | Fischer Elektronik

LED heatsink, (L x Ø) 20 x 45 mm, 3 to 1.8 K/W, black anodized, 10127559

Order No.: 65B789
EAN: 4099889472608
MPN:
10127559
SK 618 20 SA
Series: SK
10127559 Fischer Elektronik Heat Sinks Image 1
10127559 Fischer Elektronik Heat Sinks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3673 € *
Available: 3 pcs.
Total Price:
4.37 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3673 €
10 pcs.
3.9627 €
50 pcs.
3.6176 €
100 pcs.
3.2844 €
*incl. VAT plus shipping costs
Subject to prior sale

Heatsink for LEDs, type Fischer SK 618.

Black anodized.

Technical specifications
Filter Property Value
Min. heat resistance 1.8 K/W
Max. heat resistance 3 K/W
diameter 45 mm
Length 20 mm
Material aluminum
Version LED heatsink
Surface type black anodized
Suitable for LED
Logistics
Property Value
Country of origin DE
Customs tariff number 76042990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes