10127555 | Fischer Elektronik
LED heatsink, (L x Ø) 10 x 45 mm, 3 to 1.8 K/W, black anodized, 10127555
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4871 € *
Standard delivery time from the manufacturer is: 2 Weeks
Heatsink for LEDs, type Fischer SK 618.
Black anodized.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.8 K/W | |
| Max. heat resistance | 3 K/W | |
| diameter | 45 mm | |
| Length | 10 mm | |
| Material | aluminum | |
| Version | LED heatsink | |
| Surface type | black anodized | |
| Suitable for | LED |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |