10127424 | Fischer Elektronik

Pin heatsink, (Ø x H) 32.5 x 50 mm, 6.6 to 1.1 K/W, natural aluminum, 10127424

Order No.: 65B555
EAN: 4099889472110
MPN:
10127424
ICK S R 32,5 X 50
Series: ICK S
10127424 Fischer Elektronik Heat Sinks Image 1
10127424 Fischer Elektronik Heat Sinks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.6144 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
11.61 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6144 €
5 pcs.
11.0194 €
10 pcs.
10.3054 €
25 pcs.
9.4010 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin heatsink, type Fischer ICK.

Round design.

Technical specifications
Filter Property Value
Min. heat resistance 1.1 K/W
Max. heat resistance 6.6 K/W
diameter 32.5 mm
Height 50 mm
Material aluminum
Version pin heatsink
Surface type natural aluminum
Suitable for processors
Logistics
Property Value
Customs tariff number 76169990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes