10104436 | Fischer Elektronik
Extruded heatsink, (L x W x H) 50 x 42.7 x 12.5 mm, 9.1 to 4 K/W, black anodized, 10104436
Unit Price (€ / pc.)
5.7477 € *
Available: 35 pcs.
Next delivery: 20 pcs. on 2026-04-21
Total Price:
5.75 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7477 €
10 pcs.
5.0575 €
100 pcs.
4.4387 €
250 pcs.
4.2721 €
1000 pcs.
3.9865 €
*incl. VAT plus shipping costs
Subject to prior sale
Profile heatsink with universal perforation grid, type Fischer SK 59.
Made of black anodized aluminum. Perforation. for example, for TO 220 and TOP 3 packages.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 4 K/W | |
| Max. heat resistance | 9.1 K/W | |
| Length | 50 mm | |
| Width | 42.7 mm | |
| Height | 12.5 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |