10095939 | Fischer Elektronik
Extruded heatsink, (L x W x H) 200 x 96 x 41 mm, 2 to 0.7 K/W, black anodized, 10095939
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.3117 € *
Standard delivery time from the manufacturer is: On Request
Profile heatsink for solid-state relays, type Fischer SK 172.
Made of aluminum, black anodized. Non-perforated. Corresponding solid-state load relays (versions for screw-on mounting).
Base dimension: 57 x 44.5 mm. Should be mounted in combination with thermal transfer compound.
Length: 200 mm
Heat dissipation: 0.9 K/W
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.7 K/W | |
| Max. heat resistance | 2 K/W | |
| Length | 200 mm | |
| Width | 96 mm | |
| Height | 41 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |