10093020 | Fischer Elektronik
Extruded heatsink, (L x W x H) 37.5 x 29 x 12 mm, 15.5 to 7.5 K/W, black anodized, 10093020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2848 € *
Available: 93 pcs.
Total Price:
2.28 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2848 €
10 pcs.
2.0944 €
50 pcs.
1.9040 €
100 pcs.
1.7136 €
*incl. VAT plus shipping costs
Subject to prior sale
Profile heatsink, type Fischer SK 09.
Made of black anodized aluminum, no perforation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 7.5 K/W | |
| Max. heat resistance | 15.5 K/W | |
| Length | 37.5 mm | |
| Width | 29 mm | |
| Height | 12 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |