10084985 | Fischer Elektronik
Extruded heatsink, (L x W x H) 106 x 17.5 x 100 mm, black anodized, 10084985
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.2344 € *
Available: 14 pcs.
Total Price:
9.23 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2344 €
10 pcs.
8.4966 €
50 pcs.
7.7350 €
100 pcs.
6.9615 €
*incl. VAT plus shipping costs
Subject to prior sale
Profile heatsink, 3U, for direct insertion in 19" rack, type Fischer GP 191.
Made of black anodized aluminum. Heatsink without perforation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 106 mm | |
| Width | 17.5 mm | |
| Height | 100 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |