10079734 | Fischer Elektronik

LED heatsink, (L x Ø) 10 x 120 mm, 2.25 to 0.58 K/W, black anodized, 10079734

Order No.: 65B785
EAN: 4099889472561
MPN:
10079734
SK 615 10 SA
Series: SK
10079734 Fischer Elektronik Heat Sinks Image 1
10079734 Fischer Elektronik Heat Sinks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.5438 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.54 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5438 €
5 pcs.
9.0440 €
10 pcs.
8.4609 €
25 pcs.
7.7231 €
*incl. VAT plus shipping costs
Subject to prior sale

Heatsink for LEDs, type Fischer SK 615.

Black anodized.

Technical specifications
Filter Property Value
Min. heat resistance 0.58 K/W
Max. heat resistance 2.25 K/W
diameter 120 mm
Length 10 mm
Material aluminum
Version LED heatsink
Surface type black anodized
Suitable for LED
Logistics
Property Value
Country of origin DE
Customs tariff number 76042990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes