10046077 | Fischer Elektronik
LED heatsink, (L x W x H) 100 x 53.9 x 34.4 mm, 9 to 2.7 K/W, black anodized, 10046077
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7953 € *
Standard delivery time from the manufacturer is: On Request
Heatsink for LEDs, type Fischer SK LED 2.
Made of black anodized aluminum.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 2.7 K/W | |
| Max. heat resistance | 9 K/W | |
| Length | 100 mm | |
| Width | 53.9 mm | |
| Height | 34.4 mm | |
| Material | aluminum | |
| Version | LED heatsink | |
| Surface type | black anodized | |
| Suitable for | LED |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |