10046072 | Fischer Elektronik

LED heatsink, (L x W x H) 75 x 53.9 x 34.4 mm, 9 to 2.7 K/W, black anodized, 10046072

Order No.: 65B756
EAN: 4099889472455
MPN:
10046072
SK LED 2 75 SA
Series: SK LED
10046072 Fischer Elektronik Heat Sinks Image 1
10046072 Fischer Elektronik Heat Sinks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.8076 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.8076 €

Heatsink for LEDs, type Fischer SK LED 2.

Made of black anodized aluminum.

Technical specifications
Filter Property Value
Min. heat resistance 2.7 K/W
Max. heat resistance 9 K/W
Length 75 mm
Width 53.9 mm
Height 34.4 mm
Material aluminum
Version LED heatsink
Surface type black anodized
Suitable for LED
Logistics
Property Value
Country of origin DE
Customs tariff number 76042990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes