10046052 | Fischer Elektronik
Small heatsink, (Ø x H) 12.7 x 8 mm, 55 K/W, stained, 10046052
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5117 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4760 €
25 pcs.
0.4403 €
50 pcs.
0.4046 €
*incl. VAT plus shipping costs
Subject to prior sale
Small heatsink, 10046052, Fischer Elektronik
Small heatsinks for semiconductor-design.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 55 K/W | |
| diameter | 12.7 mm | |
| Height | 8 mm | |
| Material | aluminum | |
| Version | small heatsink | |
| Surface type | stained | |
| Suitable for | TO5 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85429000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |