10038394 | Fischer Elektronik
Fin heatsink, (L x W x H) 100 x 100 x 46 mm, 0.45 K/W, natural aluminum, 10038394
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.5928 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
65.59 € *
Price list
Quantity
Price per unit*
1 pcs.
65.5928 €
2 pcs.
63.7364 €
5 pcs.
62.8558 €
10 pcs.
61.1541 €
*incl. VAT plus shipping costs
Subject to prior sale
Fin coller heatsink, 10038394, Fischer Elektronik
Straight Fin Heatsink KTE in 100 mm x 100 mm x 46 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.45 K/W | |
| Length | 100 mm | |
| Width | 100 mm | |
| Height | 46 mm | |
| Material | aluminum | |
| Version | fin heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |