10037496 | Fischer Elektronik
Small heatsink, (Ø x H) 19 x 8 mm, 60 K/W, blackened, 10037496
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2523 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2523 €
10 pcs.
0.2332 €
25 pcs.
0.2178 €
50 pcs.
0.1987 €
*incl. VAT plus shipping costs
Subject to prior sale
Small heatsink, 10037496, Fischer Elektronik
Small heatsinks for semiconductor-design.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 60 K/W | |
| diameter | 19 mm | |
| Height | 8 mm | |
| Material | spring bronze | |
| Version | small heatsink | |
| Surface type | blackened | |
| Suitable for | TO5 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |