10037277 | Fischer Elektronik

Small heatsink, (L x W x H) 25 x 7.9 x 5 mm, 57 K/W, blackened, 10037277

Order No.: 59F9521
MPN:
10037277
KF 5/5 TO 5
Series: KF
10037277 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5950 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5474 €
25 pcs.
0.5117 €
50 pcs.
0.4641 €
*incl. VAT plus shipping costs
Subject to prior sale

Small heatsink, 10037277, Fischer Elektronik

Small heatsinks for semiconductor-design.

Technical specifications
Filter Property Value
Max. heat resistance 57 K/W
Length 25 mm
Width 7.9 mm
Height 5 mm
Material brass
Version small heatsink
Surface type blackened
Suitable for TO5
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No