10037275 | Fischer Elektronik

Small heatsink, (L x W x H) 25 x 7.9 x 10 mm, 46 K/W, blackened, 10037275

Order No.: 59F9519
MPN:
10037275
KF 5/10 TO 5
Series: KF
10037275 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4879 €
25 pcs.
0.4522 €
50 pcs.
0.4165 €
*incl. VAT plus shipping costs
Subject to prior sale

Small heatsink, 10037275, Fischer Elektronik

Small heatsinks for semiconductor-design.

Technical specifications
Filter Property Value
Max. heat resistance 46 K/W
Length 25 mm
Width 7.9 mm
Height 10 mm
Material brass
Version small heatsink
Surface type blackened
Suitable for TO5
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No