10037253 | Fischer Elektronik
Die-cast heat sink, (L x W x H) 20 x 55 x 41.5 mm, 9 to 2.79 K/W, black painted, 10037253
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.1352 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
19.14 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1352 €
10 pcs.
18.2665 €
25 pcs.
17.4692 €
50 pcs.
16.5172 €
*incl. VAT plus shipping costs
Subject to prior sale
Die-cast heatsink, 10037253, Fischer Elektronik
Die-cast Heatsink K 9 M 4 in 20 mm x 55 mm x 41.5 mm. Surface black lacquered.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 2.79 K/W | |
| Max. heat resistance | 9 K/W | |
| Length | 20 mm | |
| Width | 55 mm | |
| Height | 41.5 mm | |
| Material | die-cast aluminum | |
| Version | die-cast heat sink | |
| Surface type | black painted |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |