10037194 | Fischer Elektronik
IC heatsink, (L x W x H) 21 x 13.5 x 15.24 mm, 16.5 K/W, black anodized, 10037194
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7973 € *
Standard delivery time from the manufacturer is: 2 Weeks
Heatsink, 10037194, Fischer Elektronik
Heatsink 13.5 x 15.24 mm, also for SMD components and others, Surface: black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 16.5 K/W | |
| Length | 21 mm | |
| Width | 13.5 mm | |
| Height | 15.24 mm | |
| Material | aluminum | |
| Version | IC heatsink | |
| Surface type | black anodized | |
| Suitable for | SMD |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |