10037165 | Fischer Elektronik
IC heatsink, (L x W x H) 21 x 8 x 6 mm, 33 K/W, solderable surface, 10037165
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9516 € *
Standard delivery time from the manufacturer is: 2 Weeks
Heatsink, 10037165, Fischer Elektronik
Heatsinks for DIL-IC, PLCC and SMD ICK SMD F, also for SMD components and others, Surface: solderable surface.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 33 K/W | |
| Length | 21 mm | |
| Width | 8 mm | |
| Height | 6 mm | |
| Material | aluminum | |
| Version | IC heatsink | |
| Surface type | solderable surface | |
| Suitable for | SMD |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |