10037164 | Fischer Elektronik
IC heatsink, (L x W x H) 21 x 8 x 6 mm, 33 K/W, black anodized, 10037164
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3090 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
10 pcs.
1.2138 €
25 pcs.
1.1305 €
50 pcs.
1.0234 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD profile heatsink, type Fischer ICK SMD F.
Can be glued directly onto the component, made of black anodized aluminum.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 33 K/W | |
| Length | 21 mm | |
| Width | 8 mm | |
| Height | 6 mm | |
| Material | aluminum | |
| Version | IC heatsink | |
| Surface type | black anodized | |
| Suitable for | SMD |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |