10037151 | Fischer Elektronik

IC heatsink, (L x W x H) 17 x 30 x 7.5 mm, 17 K/W, black anodized, 10037151

Order No.: 70B627
EAN: 4099889475203
MPN:
10037151
ICK SMD C17
Series: ICK SMD
10037151 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3447 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3447 €
10 pcs.
1.2495 €
25 pcs.
1.1662 €
50 pcs.
1.0591 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD profile heatsink, type Fischer ICK SMD C.

Can be glued directly onto the component, made of black anodized aluminum.

Technical specifications
Filter Property Value
Max. heat resistance 17 K/W
Length 17 mm
Width 30 mm
Height 7.5 mm
Material aluminum
Version IC heatsink
Surface type black anodized
Suitable for SMD
Logistics
Property Value
Country of origin DE
Customs tariff number 76042990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes