10037145 | Fischer Elektronik
IC heatsink, (L x W x H) 13 x 19 x 4.8 mm, 29 K/W, black anodized, 10037145
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7497 € *
Available: 44 pcs.
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.7021 €
25 pcs.
0.6545 €
50 pcs.
0.5950 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD profile heatsink, type Fischer ICK SMD B.
Can be glued directly onto the component, made of black anodized aluminum.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 29 K/W | |
| Length | 13 mm | |
| Width | 19 mm | |
| Height | 4.8 mm | |
| Material | aluminum | |
| Version | IC heatsink | |
| Surface type | black anodized | |
| Suitable for | SMD |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |