10037109 | Fischer Elektronik
IC heatsink, (L x W x H) 50.8 x 50.8 x 16.51 mm, 7.6 to 2 K/W, black anodized, 10037109
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4387 € *
Available: 1 pcs.
Total Price:
4.44 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4387 €
10 pcs.
4.1174 €
25 pcs.
3.8437 €
50 pcs.
3.4986 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatsink for PGAs, type Fischer ICK PGA.
Made of black anodized aluminum, matches the respective type precisely
With 20 x 20 matrix, type ICK BGA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 2 K/W | |
| Max. heat resistance | 7.6 K/W | |
| Length | 50.8 mm | |
| Width | 50.8 mm | |
| Height | 16.51 mm | |
| Material | aluminum | |
| Version | IC heatsink | |
| Surface type | black anodized | |
| Suitable for | PGA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76042990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |