10037095 | Fischer Elektronik
IC heatsink, (L x W x H) 31.34 x 34.5 x 16.51 mm, 10 to 2.3 K/W, black anodized, 10037095
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4276 € *
Available: 24 pcs.
Total Price:
2.43 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4276 €
10 pcs.
2.2491 €
25 pcs.
2.1063 €
50 pcs.
1.9159 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatsink for PGAs, type Fischer ICK PGA.
Made of black anodized aluminum, matches the respective type precisely
With 14 x 14 matrix, type ICK PGA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 2.3 K/W | |
| Max. heat resistance | 10 K/W | |
| Length | 31.34 mm | |
| Width | 34.5 mm | |
| Height | 16.51 mm | |
| Material | aluminum | |
| Version | IC heatsink | |
| Surface type | black anodized | |
| Suitable for | PGA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |