10037092 | Fischer Elektronik
IC heatsink, (L x W x H) 24.76 x 27.95 x 15.24 mm, 10.9 to 2.6 K/W, black anodized, 10037092
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0825 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0825 €
10 pcs.
1.9397 €
25 pcs.
1.8088 €
50 pcs.
1.6422 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatsink for PGAs, type Fischer ICK PGA.
Made of black anodized aluminum, matches the respective type precisely
With 11 x 11 matrix, type ICK PGA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 2.6 K/W | |
| Max. heat resistance | 10.9 K/W | |
| Length | 24.76 mm | |
| Width | 27.95 mm | |
| Height | 15.24 mm | |
| Material | aluminum | |
| Version | IC heatsink | |
| Surface type | black anodized | |
| Suitable for | PGA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76042990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |