10037058 | Fischer Elektronik
LED heatsink, (Ø x H) 33 x 10 mm, 18.15 to 3.8 K/W, black anodized, 10037058
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.2455 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
11.25 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2455 €
5 pcs.
10.6743 €
10 pcs.
9.9841 €
25 pcs.
9.1035 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatsink for LEDs, type ICK LED R 33 x 10 G.
Made of black anodized aluminum.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 3.8 K/W | |
| Max. heat resistance | 18.15 K/W | |
| diameter | 33 mm | |
| Height | 10 mm | |
| Material | aluminum | |
| Version | LED heatsink | |
| Surface type | black anodized | |
| Suitable for | LED |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |