10037053 | Fischer Elektronik
LED heatsink, (Ø x H) 29 x 11.5 mm, 17.26 K/W, black anodized, 10037053
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6993 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.70 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6993 €
5 pcs.
7.3066 €
10 pcs.
6.8306 €
25 pcs.
6.2356 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatsink for LEDs, type Fischer ICK LED R 29 x 11,5.
Made of black anodized aluminum.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 17.26 K/W | |
| diameter | 29 mm | |
| Height | 11.5 mm | |
| Material | aluminum | |
| Version | LED heatsink | |
| Surface type | black anodized | |
| Suitable for | LED |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |