10037035 | Fischer Elektronik
IC heatsink, (L x W x H) 35 x 35 x 6 mm, 16.5 to 5.8 K/W, black anodized, 10037035
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6422 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.64 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6422 €
10 pcs.
1.5351 €
25 pcs.
1.4280 €
50 pcs.
1.2971 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatsink for BGAs, type Fischer ICK BGA.
Made of black anodized aluminum, suitable for Ball Grid Arrays, matches the respective type precisely
With 35 x 35 and 40 x 40 matrix, type ICK BGA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 5.8 K/W | |
| Max. heat resistance | 16.5 K/W | |
| Length | 35 mm | |
| Width | 35 mm | |
| Height | 6 mm | |
| Material | aluminum | |
| Version | IC heatsink | |
| Surface type | black anodized | |
| Suitable for | BGA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |