10037020 | Fischer Elektronik
IC heatsink, (L x W x H) 10 x 10 x 10 mm, 28.5 to 9.1 K/W, black anodized, 10037020
Unit Price (€ / pc.)
1.0948 € *
Next delivery: 7 pcs. on 2026-04-07
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0948 €
10 pcs.
1.0234 €
25 pcs.
0.9520 €
50 pcs.
0.8687 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatsink for BGAs, 10037020, Fischer Elektronik
Heatsink and active heatsinks for processors IC design BGA and others, Thermal conductive foil, Black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 9.1 K/W | |
| Max. heat resistance | 28.5 K/W | |
| Length | 10 mm | |
| Width | 10 mm | |
| Height | 10 mm | |
| Material | aluminum | |
| Version | IC heatsink | |
| Surface type | black anodized | |
| Suitable for | BGA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |