10037016 | Fischer Elektronik
IC heatsink, (L x W x H) 51 x 19 x 4.8 mm, 24 K/W, black anodized, 10037016
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1186 € *
Available: 29 pcs.
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
10 pcs.
1.0472 €
25 pcs.
0.9758 €
50 pcs.
0.8806 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatsink for ICs, type Fischer ICK.
For adhesive mounting, made of black anodized aluminum.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 24 K/W | |
| Length | 51 mm | |
| Width | 19 mm | |
| Height | 4.8 mm | |
| Material | aluminum | |
| Version | IC heatsink | |
| Surface type | black anodized | |
| Suitable for | IC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |