10037009 | Fischer Elektronik
IC heatsink, (L x W x H) 23 x 12 x 16 mm, 16 K/W, black anodized, 10037009
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5827 € *
Available: 35 pcs.
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5827 €
10 pcs.
1.4637 €
25 pcs.
1.3685 €
50 pcs.
1.2495 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatsink, 10037009, Fischer Elektronik
Heatsink 12 x 16 mm, also for DIL IC 14, 16, 18 -pole.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 16 K/W | |
| Length | 23 mm | |
| Width | 12 mm | |
| Height | 16 mm | |
| Material | aluminum | |
| Version | IC heatsink | |
| Surface type | black anodized | |
| Suitable for | IC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |